Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.305NLT
Order Code4058829
Product RangePAC6034.XXXNLT Series
Technical Datasheet
75 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.580 |
10+ | €2.980 |
20+ | €2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.305NLT
Order Code4058829
Product RangePAC6034.XXXNLT Series
Technical Datasheet
DC Current Rating950mA
Inductance3mH
Product RangePAC6034.XXXNLT Series
Impedance26kohm
Common Mode Filter Case15.5mm x 13.5mm x 13.5mm
Inductor Case / Package-
Product Length15.5mm
Product Width13.5mm
Product Height13.5mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
950mA
Product Range
PAC6034.XXXNLT Series
Common Mode Filter Case
15.5mm x 13.5mm x 13.5mm
Product Length
15.5mm
Product Height
13.5mm
SVHC
To Be Advised
Inductance
3mH
Impedance
26kohm
Inductor Case / Package
-
Product Width
13.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007917