Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.205NLT
Order Code4058827
Product RangePAC6034.XXXNLT Series
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
10+ | €2.940 |
20+ | €2.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.205NLT
Order Code4058827
Product RangePAC6034.XXXNLT Series
Technical Datasheet
DC Current Rating1.1A
Inductance1.8mH
Product RangePAC6034.XXXNLT Series
Impedance16.2kohm
Common Mode Filter Case15.5mm x 13.5mm x 13.5mm
Inductor Case / Package-
Product Length15.5mm
Product Width13.5mm
Product Height13.5mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
1.1A
Product Range
PAC6034.XXXNLT Series
Common Mode Filter Case
15.5mm x 13.5mm x 13.5mm
Product Length
15.5mm
Product Height
13.5mm
SVHC
To Be Advised
Inductance
1.8mH
Impedance
16.2kohm
Inductor Case / Package
-
Product Width
13.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
Product traceability