Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5615.800HLT
Order Code4552741
Product RangePA5615.XXXHLT Series
Technical Datasheet
480 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.020 |
50+ | €0.835 |
250+ | €0.639 |
500+ | €0.582 |
1000+ | €0.548 |
2400+ | €0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5615.800HLT
Order Code4552741
Product RangePA5615.XXXHLT Series
Technical Datasheet
Inductance80nH
RMS Current (Irms)85A
Inductor ConstructionShielded
Saturation Current (Isat)105A
Product RangePA5615.XXXHLT Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width6mm
Product Height8.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
80nH
Inductor Construction
Shielded
Product Range
PA5615.XXXHLT Series
DC Resistance Max
125µohm
Product Length
10mm
Product Height
8.5mm
RMS Current (Irms)
85A
Saturation Current (Isat)
105A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability