Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5431.103NLT
Order Code4543815
Product RangePA5431.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1800+ | €0.311 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
€559.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5431.103NLT
Order Code4543815
Product RangePA5431.XXXNLT Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangePA5431.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0924ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PA5431.XXXNLT Series
DC Resistance Max
0.0924ohm
Product Length
4.1mm
Product Height
3.8mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability