Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.222NLT
Order Code2906557
Product RangePA5004.XXXNLT Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.222NLT
Order Code2906557
Product RangePA5004.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangePA5004.XXXNLT Series
Inductor Case / Package-
Power Inductor Case6.8mm x 6.4mm x 2.9mm
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.4mm
Product Height2.9mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PA5004.XXXNLT Series
Power Inductor Case
6.8mm x 6.4mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
6.4mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15.9A
Inductor Case / Package
-
DC Resistance Max
0.0122ohm
Product Length
6.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268