Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.331NLT
Order Code2906548
Product RangePA5003.XXXNLT Series
Technical Datasheet
1,528 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
| 10+ | €1.220 |
| 25+ | €1.140 |
| 50+ | €1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.331NLT
Order Code2906548
Product RangePA5003.XXXNLT Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)19.2A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangePA5003.XXXNLT Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.00352ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PA5003.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
RMS Current (Irms)
19.2A
Saturation Current (Isat)
28A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
0.00352ohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621