Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.331NLT
Order Code2906525
Product RangePA4548.XXXNLT Series
Technical Datasheet
1,449 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.760 |
10+ | €0.629 |
25+ | €0.592 |
50+ | €0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.331NLT
Order Code2906525
Product RangePA4548.XXXNLT Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangePA4548.XXXNLT Series
Power Inductor Case7mm x 6.6mm x 2.2mm
Inductor Case / Package-
DC Resistance Max0.0044ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.2mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PA4548.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
RMS Current (Irms)
18A
Saturation Current (Isat)
30A
Power Inductor Case
7mm x 6.6mm x 2.2mm
DC Resistance Max
0.0044ohm
Product Length
7mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302