Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.152ANLT
Order Code2906487
Product RangePA4349.XXXANLT Series
Technical Datasheet
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.152ANLT
Order Code2906487
Product RangePA4349.XXXANLT Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)62A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangePA4349.XXXANLT Series
Power Inductor Case23.5mm x 22mm x 12.6mm
Inductor Case / Package-
DC Resistance Max1.15mohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PA4349.XXXANLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
RMS Current (Irms)
62A
Saturation Current (Isat)
52A
Power Inductor Case
23.5mm x 22mm x 12.6mm
DC Resistance Max
1.15mohm
Product Length
23.5mm
Product Height
12.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038686