Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.822NLT
Order Code2906451
Product RangePA4343.XXXNLT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.822NLT
Order Code2906451
Product RangePA4343.XXXNLT Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangePA4343.XXXNLT Series
Power Inductor Case14mm x 12.8mm x 6.5mm
DC Resistance Max0.0155ohm
Inductance Tolerance0
Product Length14mm
Product Width12.8mm
Product Height6.5mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
PA4343.XXXNLT Series
DC Resistance Max
0.0155ohm
Product Length
14mm
Product Height
6.5mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
15.5A
Power Inductor Case
14mm x 12.8mm x 6.5mm
Inductance Tolerance
0
Product Width
12.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00719
Product traceability