Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.102ANLT
Order Code2906421
Product RangePA4343.XXXANLT Series
Technical Datasheet
161 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.250 |
25+ | €1.230 |
50+ | €1.150 |
100+ | €1.080 |
250+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.102ANLT
Order Code2906421
Product RangePA4343.XXXANLT Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangePA4343.XXXANLT Series
Inductor Case / Package-
Power Inductor Case13.5mm x 12.6mm x 6.2mm
DC Resistance Max1.8mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PA4343.XXXANLT Series
Power Inductor Case
13.5mm x 12.6mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.6mm
RMS Current (Irms)
29A
Saturation Current (Isat)
36A
Inductor Case / Package
-
DC Resistance Max
1.8mohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00639