Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.402NLT
Order Code2906408
Product RangePA4342.XXXNLT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.402NLT
Order Code2906408
Product RangePA4342.XXXNLT Series
Technical Datasheet
Inductance4µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangePA4342.XXXNLT Series
Inductor Case / Package-
Power Inductor Case11.5mm x 10.3mm x 4mm
DC Resistance Max0.015ohm
Inductance Tolerance0
Product Length11.5mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
4µH
Inductor Construction
Shielded
Product Range
PA4342.XXXNLT Series
Power Inductor Case
11.5mm x 10.3mm x 4mm
Inductance Tolerance
0
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
10.2A
Saturation Current (Isat)
18A
Inductor Case / Package
-
DC Resistance Max
0.015ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003211