Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.361NLT
Order Code2906406
Product RangePA4342.XXXNLT Series
Technical Datasheet
380 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.976 |
10+ | €0.803 |
25+ | €0.754 |
50+ | €0.705 |
100+ | €0.656 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.361NLT
Order Code2906406
Product RangePA4342.XXXNLT Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangePA4342.XXXNLT Series
Power Inductor Case11.5mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max1.2mohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
PA4342.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
RMS Current (Irms)
31A
Saturation Current (Isat)
60A
Power Inductor Case
11.5mm x 10.3mm x 4mm
DC Resistance Max
1.2mohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003074