Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.221NLT
Order Code2906346
Product RangePA4340.XXXNLT Series
Technical Datasheet
280 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.633 |
10+ | €0.531 |
25+ | €0.478 |
50+ | €0.438 |
100+ | €0.398 |
250+ | €0.384 |
500+ | €0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.221NLT
Order Code2906346
Product RangePA4340.XXXNLT Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangePA4340.XXXNLT Series
Inductor Case / Package-
Power Inductor Case6mm x 5.4mm x 3mm
DC Resistance Max0.0044ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width5.4mm
Product Height3mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
PA4340.XXXNLT Series
Power Inductor Case
6mm x 5.4mm x 3mm
Inductance Tolerance
± 30%
Product Width
5.4mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
21A
Inductor Case / Package
-
DC Resistance Max
0.0044ohm
Product Length
6mm
Product Height
3mm
Technical Docs (1)
Alternatives for PA4340.221NLT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000589