Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.103ANLT
Order Code2906338
Product RangePA4340.XXXANLT Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
€3,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.103ANLT
Order Code2906338
Product RangePA4340.XXXANLT Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangePA4340.XXXANLT Series
Inductor Case / Package-
Power Inductor Case5.7mm x 5.2mm x 2.8mm
DC Resistance Max0.103ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PA4340.XXXANLT Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
DC Resistance Max
0.103ohm
Product Length
5.7mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000692