Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.132NLT
Order Code4127216
Product RangePA4339.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.160 |
25+ | €1.010 |
50+ | €0.986 |
100+ | €0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.132NLT
Order Code4127216
Product RangePA4339.XXXNLT Series
Technical Datasheet
DC Current Rating2.5A
Inductance9µH
Product RangePA4339.XXXNLT Series
Impedance1.3kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Qualification-
Technical Specifications
DC Current Rating
2.5A
Product Range
PA4339.XXXNLT Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
9µH
Impedance
1.3kohm
Product Length
7mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748
Product traceability