Print Page
Image is for illustrative purposes only. Please refer to product description.
395 In Stock
1,125 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
10+ | €2.520 |
25+ | €2.330 |
50+ | €2.190 |
100+ | €2.070 |
225+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2755NL
Order Code3861136
Technical Datasheet
DC Current Rating14A
Inductance117µH
Product Range-
Impedance250ohm
Inductor Case / Package-
Common Mode Filter Case21.1mm x 19.1mm x 11.2mm
Product Length21.1mm
Product Width19.1mm
Product Height11.2mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
14A
Product Range
-
Inductor Case / Package
-
Product Length
21.1mm
Product Height
11.2mm
SVHC
To Be Advised
Inductance
117µH
Impedance
250ohm
Common Mode Filter Case
21.1mm x 19.1mm x 11.2mm
Product Width
19.1mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02