Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.050NLT
Order Code4127199
Product RangePA1005.XXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 10+ | €1.630 |
| 25+ | €1.570 |
| 50+ | €1.510 |
| 100+ | €1.470 |
| 250+ | €1.420 |
| 500+ | €1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.050NLT
Order Code4127199
Product RangePA1005.XXXNL Series
Technical Datasheet
Turns Ratio1:50
Inductance500µH
Primary Current20A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary1.5ohm
DC Resistance Primary0.75mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePA1005.XXXNL Series
Technical Specifications
Turns Ratio
1:50
Primary Current
20A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
0.75mohm
Transformer Terminals
Gull Wing
Inductance
500µH
ET Constant
-
DC Resistance Secondary
1.5ohm
Transformer Mounting
Surface Mount
Product Range
PA1005.XXXNL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000709