Print Page
Image is for illustrative purposes only. Please refer to product description.
358 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.120 |
5+ | €4.670 |
10+ | €4.210 |
20+ | €4.000 |
40+ | €3.780 |
75+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0502NLT
Order Code2215840
Technical Datasheet
DC Current Rating14A
Inductance470µH
Product Range-
Impedance-
Common Mode Filter Case30.99mm x 25.4mm x 12.7mm
Inductor Case / Package-
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P0502NLT is a SMT Common Mode Choke designed for DC/DC converter applications.
- Solutions based on impedance, size and current
- 1000Vrms Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
14A
Product Range
-
Common Mode Filter Case
30.99mm x 25.4mm x 12.7mm
Product Length
30.99mm
Product Height
12.7mm
SVHC
No SVHC (17-Jan-2023)
Inductance
470µH
Impedance
-
Inductor Case / Package
-
Product Width
25.4mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144