Print Page
Image is for illustrative purposes only. Please refer to product description.
339 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.380 |
5+ | €5.050 |
10+ | €4.720 |
20+ | €4.240 |
40+ | €4.040 |
100+ | €3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0429NL
Order Code3861127
Technical Datasheet
DC Current Rating9.7A
Inductance810µH
Product Range-
Impedance6.4kohm
Inductor Case / Package-
Common Mode Filter Case31mm x 25.4mm x 12.7mm
Product Length31mm
Product Width25.4mm
Product Height12.7mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
9.7A
Product Range
-
Inductor Case / Package
-
Product Length
31mm
Product Height
12.7mm
SVHC
To Be Advised
Inductance
810µH
Impedance
6.4kohm
Common Mode Filter Case
31mm x 25.4mm x 12.7mm
Product Width
25.4mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02