Print Page
Image is for illustrative purposes only. Please refer to product description.
3,196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
5+ | €2.310 |
10+ | €2.100 |
25+ | €1.950 |
50+ | €1.850 |
200+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The P0351NLT is a SMT Common Mode Choke designed for DC/DC converter applications.
- Solutions based on impedance, size and current
- 1000Vrms Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
2.8A
Product Range
-
Inductor Case / Package
-
Product Width
17mm
Qualification
-
Inductance
1.47mH
Impedance
10.7kohm
Product Length
19.6mm
Product Height
9.9mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443