Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
19+ | €62.600 |
Price for:Each
Minimum: 19
Multiple: 19
€1,189.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO2/70B
Order Code4155419
Technical Datasheet
Antenna TypeVHF / UHF
Frequency Min440MHz
Frequency Max450MHz
Antenna MountingNMO Connector
Gain5.2dBi
VSWR-
Input Power100W
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
VHF / UHF
Frequency Max
450MHz
Gain
5.2dBi
Input Power
100W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
440MHz
Antenna Mounting
NMO Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16966
Product traceability