Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.230 |
5+ | €39.850 |
10+ | €38.470 |
50+ | €36.850 |
100+ | €36.110 |
Price for:Each
Minimum: 1
Multiple: 1
€41.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO150B
Order Code4134396
Technical Datasheet
Antenna TypeWhip
Frequency Min144MHz
Frequency Max174MHz
Antenna MountingNMO
Gain5.14dBi
VSWR-
Input Power200W
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
174MHz
Gain
5.14dBi
Input Power
200W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
144MHz
Antenna Mounting
NMO
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0998