Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT698/2700DMN
Order Code4134393
Product RangeDirect Mount LPT Style Antenna Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.010 |
| 5+ | €26.330 |
| 10+ | €23.650 |
Price for:Each
Minimum: 1
Multiple: 1
€29.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT698/2700DMN
Order Code4134393
Product RangeDirect Mount LPT Style Antenna Series
Technical Datasheet
Antenna TypeMonopole
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDirect Mount LPT Style Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Monopole
Frequency Max
2.7GHz
Gain
5dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.3GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
Direct Mount LPT Style Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134