Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
34+ | €39.480 |
Price for:Each
Minimum: 34
Multiple: 34
€1,342.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoKG3E768UD
Order Code4155410
Technical Datasheet
Antenna TypeLMR
Frequency Min764MHz
Frequency Max869MHz
Antenna MountingAdhesive
Gain5.14dBi
VSWR-
Input Power60W
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Type
LMR
Frequency Max
869MHz
Gain
5.14dBi
Input Power
60W
Antenna Polarisation
-
SVHC
Boric acid (14-Jun-2023)
Frequency Min
764MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2495
Product traceability