Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD1-1V07NL
Order Code4142383
Product RangePulseJack JXD1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.620 |
10+ | €4.790 |
25+ | €4.480 |
50+ | €4.340 |
100+ | €4.200 |
250+ | €4.030 |
500+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€5.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD1-1V07NL
Order Code4142383
Product RangePulseJack JXD1 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangePulseJack JXD1 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
PulseJack JXD1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897