Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R24MPA
Order Code4468801
Product RangeDQQ Series
Technical Datasheet
26,900 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.180 |
| 50+ | €0.120 |
| 250+ | €0.104 |
| 500+ | €0.0972 |
| 1500+ | €0.0839 |
| 3000+ | €0.0753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R24MPA
Order Code4468801
Product RangeDQQ Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeDQQ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
DQQ Series
DC Resistance Max
0.019ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
9A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability