Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0029282168NJ00
Order Code4538502
Product RangeAWCS Series
Technical Datasheet
1,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.114 |
100+ | €0.0935 |
500+ | €0.0793 |
1000+ | €0.0744 |
3000+ | €0.0729 |
6000+ | €0.0714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0029282168NJ00
Order Code4538502
Product RangeAWCS Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.2ohm
Self Resonant Frequency1.3GHz
DC Current Rating1A
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.2ohm
DC Current Rating
1A
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability