Print Page
Image is for illustrative purposes only. Please refer to product description.
782 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
50+ | €0.943 |
100+ | €0.884 |
250+ | €0.833 |
500+ | €0.757 |
1000+ | €0.694 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1240-S-HT
Order Code4461440
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VAC
Tones-
Sound Pressure Level (SPL)78dBA
Supply Voltage Max25VAC
Resonant Frequency4kHz
Transducer MountingSurface Mount
Operating Current Max1mA
Drive CircuitExternal
Capacitance15000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMT-1240-S-HT is a 12mm x 12mm piezoelectric transducer.
- Low power consumption & no added EMI/EMC concerns
- Surface mount and 2.8mm height for low profile, easy installation
- 3Vp-p rated voltage
- 1 to 25Vp-p operating voltage
- 1mA current draw at rated voltage
- 15,000 ±30% pF capacitance
- 78dBA minimum SPL at 10cm
- 4,000Hz resonant frequency
- LCP housing material, brass terminal material
- Operating temperature range from -40°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
25VAC
Transducer Mounting
Surface Mount
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1VAC
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
4kHz
Operating Current Max
1mA
Capacitance
15000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001