Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
10+ | €4.980 |
25+ | €4.630 |
50+ | €4.360 |
100+ | €4.040 |
300+ | €3.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-2504MS-WP-HT
Order Code4539939
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric25mm
Resonant Frequency650Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
External Width - Imperial0.984"
Product Dimensions25mm x 25mm x 6.5mm
Frequency Range650Hz to 20kHz
Frequency Response Min650Hz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP RatingIP67
Product Range-
Speaker MountingSMD
Power Rating Max2.5W
External Length - Metric25mm
External Depth - Metric6.5mm
External Length - Imperial0.984"
External Depth - Imperial0.255"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
650Hz
Speaker Shape
Square
Product Dimensions
25mm x 25mm x 6.5mm
Frequency Response Min
650Hz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
6.5mm
External Depth - Imperial
0.255"
Impedance
4ohm
External Width - Metric
25mm
Sound Pressure Level (SPL)
90dB
External Width - Imperial
0.984"
Frequency Range
650Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003