Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.060 |
| 10+ | €4.120 |
| 50+ | €3.590 |
| 100+ | €3.480 |
| 200+ | €3.230 |
| 400+ | €2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-2008MS-R
Order Code4412348
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom800mW
External Width - Metric20mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
External Width - Imperial0.79"
Product Dimensions20mm x 20mm x 4.5mm
Frequency Range550Hz to 20kHz
Frequency Response Min550Hz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric20mm
External Depth - Metric4.5mm
External Length - Imperial0.79"
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
800mW
Resonant Frequency
850Hz
Speaker Shape
Square
Product Dimensions
20mm x 20mm x 4.5mm
Frequency Response Min
550Hz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
1W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Impedance
8ohm
External Width - Metric
20mm
Sound Pressure Level (SPL)
90dB
External Width - Imperial
0.79"
Frequency Range
550Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015