Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1508MS-HT-R
Order Code4411422
Product RangeHigh-Temp Series
Technical Datasheet
285 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.680 |
| 10+ | €3.770 |
| 50+ | €3.240 |
| 100+ | €3.050 |
| 200+ | €2.990 |
| 600+ | €2.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1508MS-HT-R
Order Code4411422
Product RangeHigh-Temp Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric15mm
Power Rating Nom800mW
Resonant Frequency800Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeSquare
External Width - Imperial0.6"
Product Dimensions15mm x 15mm x 4mm
Frequency Range400Hz to 10kHz
Frequency Response Min400Hz
Frequency Response Max10kHz
Temperature GradeHigh Temperature
IP Rating-
Product RangeHigh-Temp Series
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric4mm
External Length - Imperial0.6"
External Depth - Imperial0.16"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
15mm
Resonant Frequency
800Hz
Speaker Shape
Square
Product Dimensions
15mm x 15mm x 4mm
Frequency Response Min
400Hz
Temperature Grade
High Temperature
Product Range
High-Temp Series
Power Rating Max
1W
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Impedance
8ohm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
86dB
External Width - Imperial
0.6"
Frequency Range
400Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017