Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €1.400 |
Price for:Each
Minimum: 100
Multiple: 100
€140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPNM-5050L-C3310-R
Order Code4413560
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min250Hz
DirectivityNoise Cancelling
Frequency Response Max20kHz
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-50dB
Output Impedance680ohm
Product Range-
Technical Specifications
Transducer Function
Microphone
Directivity
Noise Cancelling
Supply Voltage Min
1VDC
Drain Current Max
500µA
Output Impedance
680ohm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Min
250Hz
Frequency Response Max
20kHz
Supply Voltage Max
10VDC
Sensitivity (dB)
-50dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001