Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.330 |
| 3+ | €13.470 |
| 5+ | €12.600 |
| 10+ | €11.740 |
| 20+ | €10.880 |
| 50+ | €10.010 |
Price for:Each
Minimum: 1
Multiple: 1
€14.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoLAI-3735-PY-WP
Order Code4691188
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)104dBA
Resonant Frequency3.5kHz
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP68
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
Continuous
Resonant Frequency
3.5kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
104dBA
Transducer Mounting
Panel
Capacitance
-
IP Rating
IP68
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747