Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
5+ | €6.400 |
10+ | €6.060 |
20+ | €5.710 |
40+ | €5.320 |
100+ | €4.720 |
Price for:Each
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoLAI-1441-TB-WP
Order Code4691185
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)83dBA
Resonant Frequency4.1kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP68
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range6VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
Technical Specifications
Tones
Continuous
Resonant Frequency
4.1kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
83dBA
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
IP68
Operating Voltage Range
6VDC to 15VDC
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747