Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €2.440 |
Price for:Each
Minimum: 50
Multiple: 50
€122.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-PAB2701
Order Code4413850
Technical Datasheet
Transducer Function0
Element TypePiezo
Resonant Frequency0
Resonant Resistance0
Capacitance0
External Diameter27mm
External Height0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
0
Resonant Frequency
0
Capacitance
0
External Height
0
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
0
External Diameter
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002