Print Page
Image is for illustrative purposes only. Please refer to product description.
1,250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €2.220 |
| 100+ | €1.820 |
| 500+ | €1.500 |
| 1000+ | €1.380 |
| 2950+ | €1.290 |
| 5900+ | €1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€22.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-2726-B
Order Code4749763
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)64dB
Acoustic Overload Point (AOP)121dB
Supply Voltage Min1.6VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-26dB
Impedance-
Sensor Case / Package-
No. of Pins5Pins
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
64dB
Supply Voltage Min
1.6VDC
Sensitivity (dB)
-26dB
Sensor Case / Package
-
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
121dB
Supply Voltage Max
3.6VDC
Impedance
-
No. of Pins
5Pins
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001