Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | €0.904 |
Price for:Each
Minimum: 300
Multiple: 300
€271.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-3411-T-HT-LW110-R
Order Code4413604
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VAC
Tones-
Sound Pressure Level (SPL)85dBA
Supply Voltage Max30VAC
Resonant Frequency1.1kHz
Operating Current Max0
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30VAC
Operating Current Max
0
Product Range
-
Supply Voltage Min
1VAC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
1.1kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006