Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
5+ | €2.110 |
10+ | €1.900 |
20+ | €1.680 |
40+ | €1.610 |
100+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-3050-TT-R
Order Code4411308
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VDC
Tones-
Sound Pressure Level (SPL)95dBA
Supply Voltage Max85VDC
Resonant Frequency5kHz
Operating Current Max0
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance-
Sound Level Distance1m
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fiber
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
85VDC
Operating Current Max
0
Drive Circuit
External
Sound Level Distance
1m
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
5kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fiber
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035