Print Page
Image is for illustrative purposes only. Please refer to product description.
342 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
5+ | €1.910 |
10+ | €1.720 |
20+ | €1.580 |
40+ | €1.490 |
100+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2310-T-LW100-R
Order Code4411303
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1VDC
Sound Pressure Level (SPL)0
Supply Voltage Max0
Resonant Frequency2kHz
Operating Current Max3mA
Transducer MountingWire Leads
Drive CircuitExternal
Sound Level Distance0
Capacitance90000pF
Lead Wire32AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 12V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1VDC
Supply Voltage Max
0
Operating Current Max
3mA
Drive Circuit
External
Capacitance
90000pF
IP Rating
-
Operating Voltage Range
1V p-p to 12V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
0
Resonant Frequency
2kHz
Transducer Mounting
Wire Leads
Sound Level Distance
0
Lead Wire
32AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011