Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.540 |
10+ | €12.210 |
20+ | €11.970 |
Price for:Each
Minimum: 1
Multiple: 1
€15.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX08808-TP-R
Order Code4412365
Technical Datasheet
Driver TypeExciter
Impedance8ohm
External Diameter - Metric88.71mm
Power Rating Nom10W
Resonant Frequency220Hz
Sound Pressure Level (SPL)103dBA
Speaker ShapeRound
External Diameter - Imperial3.5"
Product Dimensions88.71mm x 88.71mm x 21mm
Frequency Range80Hz to 10.5kHz
Frequency Response Min80Hz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max20W
External Depth - Metric21mm
External Depth - Imperial0.83"
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
88.71mm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
88.71mm x 88.71mm x 21mm
Frequency Response Min
80Hz
Temperature Grade
-
Product Range
-
Power Rating Max
20W
External Depth - Imperial
0.83"
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
103dBA
External Diameter - Imperial
3.5"
Frequency Range
80Hz to 10.5kHz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074