Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.070 |
10+ | €20.760 |
20+ | €19.130 |
Price for:Each
Minimum: 1
Multiple: 1
€27.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX05408-HD-R
Order Code4411417
Technical Datasheet
Driver TypeExciter
External Diameter - Metric53.5mm
Impedance8ohm
Power Rating Nom20W
Resonant Frequency480Hz
Sound Pressure Level (SPL)104dBA
Speaker ShapeRound
External Diameter - Imperial2.11"
Product Dimensions53.5mm x 20mm
Frequency Range60Hz to 20kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max40W
External Depth - Metric16.5mm
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
480Hz
Speaker Shape
Round
Product Dimensions
53.5mm x 20mm
Frequency Response Min
60Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
0.65"
External Diameter - Metric
53.5mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
104dBA
External Diameter - Imperial
2.11"
Frequency Range
60Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114