Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.310 |
5+ | €5.750 |
10+ | €5.190 |
20+ | €4.990 |
40+ | €4.790 |
80+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03304-SM-R
Order Code4411415
Technical Datasheet
Driver TypeExciter
External Diameter - Metric33mm
Impedance4ohm
Power Rating Nom2W
Resonant Frequency420Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeRound
External Diameter - Imperial1.3"
Product Dimensions33mm x 6.5mm
Frequency Response Min420Hz
Frequency Range420Hz to 10.5kHz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric6.5mm
External Depth - Imperial0.26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
4ohm
Resonant Frequency
420Hz
Speaker Shape
Round
Product Dimensions
33mm x 6.5mm
Frequency Range
420Hz to 10.5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.26"
External Diameter - Metric
33mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
80dBA
External Diameter - Imperial
1.3"
Frequency Response Min
420Hz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014