Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 170+ | €2.040 |
Price for:Each
Minimum: 170
Multiple: 170
€346.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-03032MR-R
Order Code4413724
Technical Datasheet
Driver TypeGeneral Purpose
Impedance32ohm
External Diameter - Metric30mm
Power Rating Nom100mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)81dBA
Speaker ShapeRound
External Diameter - Imperial1.19"
Frequency Response Min1.2kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric19mm
External Depth - Imperial0.75"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
30mm
Resonant Frequency
1.2kHz
Speaker Shape
Round
Frequency Response Min
1.2kHz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.75"
Impedance
32ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
81dBA
External Diameter - Imperial
1.19"
Frequency Response Max
20kHz
Speaker Mounting
Through Hole
External Depth - Metric
19mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085