Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €4.380 |
Price for:Each
Minimum: 50
Multiple: 50
€219.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-R
Order Code4413776
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom5W
External Width - Metric50mm
Resonant Frequency180Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.97"
Frequency Response Min180Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric90mm
External Depth - Metric38.5mm
External Length - Imperial3.55"
External Depth - Imperial1.52"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
5W
Resonant Frequency
180Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
180Hz
Product Range
-
Power Rating Max
8W
External Depth - Metric
38.5mm
External Depth - Imperial
1.52"
Impedance
8ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
85dB
External Width - Imperial
1.97"
Frequency Response Max
10kHz
Speaker Mounting
Panel Mount
External Length - Metric
90mm
External Length - Imperial
3.55"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098