Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €3.400 |
Price for:Each
Minimum: 25
Multiple: 25
€85.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07708PS-7-R
Order Code4413784
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom4W
External Width - Metric77mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound with Square Frame
External Width - Imperial3.04"
Frequency Response Min200Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric77mm
External Depth - Metric27mm
External Length - Imperial3.04"
External Depth - Imperial1.07"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
4W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
200Hz
Product Range
-
Power Rating Max
8W
External Depth - Metric
27mm
External Depth - Imperial
1.07"
Impedance
8ohm
External Width - Metric
77mm
Sound Pressure Level (SPL)
90dBA
External Width - Imperial
3.04"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
77mm
External Length - Imperial
3.04"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109