Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-R
Order Code4412354
Product RangeeXtreme Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.840 |
10+ | €11.860 |
20+ | €11.620 |
Price for:Each
Minimum: 1
Multiple: 1
€14.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-R
Order Code4412354
Product RangeeXtreme Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric65mm
Power Rating Nom10W
Resonant Frequency130Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
Product Dimensions65mm x 65mm x 36.7mm
External Width - Imperial2.55"
Frequency Range80Hz to 20kHz
Frequency Response Min80Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP RatingIP65
Product RangeeXtreme Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric65mm
External Depth - Metric36.7mm
External Length - Imperial2.55"
External Depth - Imperial1.44"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
65mm
Resonant Frequency
130Hz
Speaker Shape
Square
External Width - Imperial
2.55"
Frequency Response Min
80Hz
Frequency Response Max
20kHz
Product Range
eXtreme Series
Power Rating Max
20W
External Depth - Metric
36.7mm
External Depth - Imperial
1.44"
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
88dB
Product Dimensions
65mm x 65mm x 36.7mm
Frequency Range
80Hz to 20kHz
Temperature Grade
Standard
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
65mm
External Length - Imperial
2.55"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092