Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
28+ | €10.190 |
Price for:Each
Minimum: 28
Multiple: 28
€285.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05404PS
Order Code4413743
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric53.2mm
Impedance4ohm
Power Rating Nom10W
Resonant Frequency115Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial2.1"
Frequency Response Min115Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max12W
External Depth - Metric36mm
External Depth - Imperial1.42"
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
115Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
115Hz
Product Range
-
Power Rating Max
12W
External Depth - Imperial
1.42"
External Diameter - Metric
53.2mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
2.1"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001