Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.950 |
3+ | €16.050 |
5+ | €15.150 |
10+ | €14.250 |
20+ | €13.870 |
50+ | €12.200 |
Price for:Each
Minimum: 1
Multiple: 1
€16.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05304PS
Order Code4460829
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric53mm
Power Rating Nom10W
Resonant Frequency150Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.09"
Product Dimensions53mm x 53mm x 31mm
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric53mm
External Depth - Metric31mm
External Length - Imperial2.09"
External Depth - Imperial1.22"
Product Overview
AS05304PS is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 10W rated input power
- 12W maximum input power
- 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 150Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, paper + sponge diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4.0 ±15% ohm impedance
- Dimension is 31 x 53 x 53mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 60°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
53mm
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Product Dimensions
53mm x 53mm x 31mm
Frequency Range
150Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
12W
External Depth - Metric
31mm
External Depth - Imperial
1.22"
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
99dB
External Width - Imperial
2.09"
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
53mm
External Length - Imperial
2.09"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001