Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €2.270 |
Price for:Each
Minimum: 5000
Multiple: 5000
€11,350.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05004PR-2-WR-R
Order Code4413759
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance4ohm
Power Rating Nom1.5W
Resonant Frequency800Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.97"
Frequency Response Min640Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric10.6mm
External Depth - Imperial0.42"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
800Hz
Speaker Shape
Round
Frequency Response Min
640Hz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.42"
External Diameter - Metric
50mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.97"
Frequency Response Max
5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
10.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015