Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.260 |
3+ | €13.450 |
5+ | €12.630 |
10+ | €11.820 |
20+ | €10.970 |
50+ | €10.110 |
Price for:Each
Minimum: 1
Multiple: 1
€14.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04504PS-X-R
Order Code4412342
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom10W
External Width - Metric43.3mm
Resonant Frequency170Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeSquare
Product Dimensions45.4mm x 43.3mm x 29.2mm
External Width - Imperial1.7"
Frequency Response Min90Hz
Frequency Range90Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric45.4mm
External Depth - Metric29.2mm
External Length - Imperial1.79"
External Depth - Imperial1.15"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
170Hz
Speaker Shape
Square
External Width - Imperial
1.7"
Frequency Range
90Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
20W
External Depth - Metric
29.2mm
External Depth - Imperial
1.15"
Impedance
4ohm
External Width - Metric
43.3mm
Sound Pressure Level (SPL)
86dB
Product Dimensions
45.4mm x 43.3mm x 29.2mm
Frequency Response Min
90Hz
Frequency Response Max
20kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
45.4mm
External Length - Imperial
1.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063